Cinch R44.38.002 2 Pole Screw to Tag Terminal Block

Order Code:

21-1015

Brand: Cinch MPN: R44.38.002

Discontinued


Modular screw to tag terminal block from Cinch with 2 poles which may be combined with others to provide any number of ways required.
  • Current rating 15A
  • Voltage rating 750V
  • Nickel plated brass contacts
  • High impact thermoplastic housing
  • UL94V-0 flame retardant moulding
  • 4BA nickel plated brass binder head screw
  • Accepts standard thermodata fanning strips and marker strips

Trustpilot