Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

IMO 21.155MV/2 2 Pole 8A 3.81mm Pitch Top Entry Header

IMO 21.155MV/2 2 Pole 8A 3.81mm Pitch Top Entry Header

Order Code:  

21-4086

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: 21.155MV/2  Copy to clipboard
 Report an error

Discontinued

Top entry header, 3.81mm pitch, with 2 ways, suitable for use in a variety of PCB applications. These plugs have been designed with a steel yoke to create a reliable connection suitable for use in industrial controls, information technology and other applications requiring a highly reliable interconnection with the flexibility of simplified modifications and installations.


Please note: These terminal blocks are supplied in the manufacturer's pack sizes as stipulated in the technical specification. Samples of the range are available on request.

  • Pitch: 3.81 mm
  • Rated voltage: UL–300V; IEC–130V
  • Rated current: UL–8A; IEC–8A
  • Wire size: 1.5mm²
  • Solid wire size: 28–16AWG
  • Stranded wire range: 28–16AWG
  • Rated surge voltage: 1.6/ 1.25/ 3kV
  • Torque: 0.2Nm
  • Screw: M2
  • Wire strip length: 6–7mm

Reviews


Be the first to submit a review