Metway 690T02 2 Pole 6A Screwless Terminal Block

Order Code:

21-2626

Brand: Metway MPN: 690T02
  • Quickly find another product in this range by No. of Ways:

    2 3
Qty Unit Price (Ex VAT)
5+ £0.755
25+ £0.595
50+ £0.513
100+ £0.478
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
440 in stock, despatched same dayAdditional quantity lead time 4 weeks

This 2-pole screwless pushbutton terminal block from Metway offers customers many benefits.


  • On average, screwless connections can be made in half the time
  • Cuts installation costs in half
  • No need for twisting and turning screws
  • Easier on the installer's hands and arms
  • Never have a problem with loose connections from loose screws again
  • Provide a vibration proof connection
  • Spring clamp conforms to the wire with constant tension, making it maintenance-free
  • 5mm pitch
  • Current rating 6A
  • Grey PBT housing material
  • Side entry
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 16AWG
Wire Termination Screwless
Current Rating 6A
Colour Grey
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, December 6, 2012 | Question by: Rapid Customer | Product code: 21-2626
Q. I assume with a maximum working temperature of 120 degree Centigrade these connectors are not suitable reflow soldering ovens.
A. Hi John. Thank you for your question. I’ve searched the manufacturers website and there is nothing that assists in this regard so I would have to recommend that they are not suitable for reflow soldering.

Reviews

Be the first to submit a review

You may also like


Trustpilot