Metway 645TDS02 2 Pole 45 Deg 16A Terminal Block

Order Code:

21-0130

Brand: Metway MPN: 645TDS02
Qty Unit Price (Ex VAT)
5+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1 in stock, despatched same dayAdditional quantity lead time 4 weeks

High quality 45° interlocking PCB terminal block with 2 poles from Metway offering wide versatility in a low profile package.


  • 16A rating
  • Wire size 2.5mm²
  • Grey PBT housing
  • M2.5 zinc-plated and passivated steel screws
  • UL approved
  • 5mm pitch
  • Manufacturer's part 645TDS02
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 16AWG
Wire Termination Screw, Wire Protector
Current Rating 16A
Colour Black
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot