Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

IMO 20.700M/2 2 Pole 24A 5mm Pitch Rising Clamp Terminal Block

IMO 20.700M/2 2 Pole 24A 5mm Pitch Rising Clamp Terminal Block

Order Code:  

21-4035

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: 20.700M/2  Copy to clipboard
 Report an error

Discontinued

Rising clamp block with 2 ways in the conventional vertical mounting style. These blocks are particularly suited in situations where the wire termination needs to be more secure and have greater resistance to vibration. It also improves the protection of stranded wires and ensures all of the strands are clamped securely. The blocks are suitable for industrial controls and information technology applications.

These terminal blocks are supplied in the manufacturer's pack sizes.

  • Pitch: 5mm
  • Rated voltage: UL–300V; IEC–250V
  • Rated current: UL–24A; IEC–24A
  • Wire range: 4.0mm²
  • Solid wire size: 24–12AWG
  • Stranded wire range: 24–12AWG
  • Rated surge voltage: 1.6/ 2/ 4kV
  • Torque: 0.5Nm
  • Screw: M2.5
  • Wire strip length: 6–7mm

Reviews


Be the first to submit a review