TruConnect 2 Way 18A Terminal Block 5mm

Order Code:

21-3002

Brand: TruConnect MPN: 21-3002
  • Quickly find another product in this range by No. of Ways:

    2 3
Qty Unit Price (Ex VAT)
5+ £0.315
10+ £0.244
50+ £0.206
100+ £0.179
250+ £0.158
500+ £0.141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
11,750 in stock, despatched same dayAdditional quantity lead time 5 months

These 2-way terminal blocks from Rapid provide optimal control panel circuit connectors for every type of application. Voltage and current carrying capacity of these pluggable terminal blocks is 250V 18A per pole. They feature a tin-plated brass pin header and a nickel plated brass wire guard.


  • 5.0mm pitch
  • Slotted screws
  • Rated current 18A
  • Moulded housing in green flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Wire guard nickel plated brass
  • UL, VDE Approved.
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 14AWG
Wire Termination Screw
Current Rating 18A
Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot