Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Metway 650TDS02 2 Pole 16A PCB Terminal Block

Order Code:  

21-0112

  Copy to clipboard
Brand: Metway  Copy to clipboard MPN: 650TDS02  Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    2 3 4 6 12
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.262
100+ £0.206
500+ £0.179
1000+ £0.162

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
741 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Low profile side entry interlocking terminal block with 2 poles, 5mm pitch, from the Metway 650TDS series.


  • Current rating 16A
  • Voltage rating 250V
  • Screw termination
  • PCB mounting
  • 1.5mm² wire size
  • Tin plated brass contact material
  • PBT housing material, grey colour
  • +120°C temperature limit
  • Fitted with wire protectors
  • Nickel plated bronze wire protectors
  • M2.5 steel screws
  • UL94V0 flame retardant moulding
  • Manufacturer's part 650TDS02
Pitch 5mm
Number of Ways 2
Current Rating 16A
Mounting PCB
Termination Screw
Wire Gauge 16AWG
Body Style Interlocking
Series 650TDS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review