IMO 20.101M/2-E 2 Pole 16A 5mm Pitch PCB Interlocking Terminal Block

Order Code:

21-4011

Brand: IMO MPN: 20.101M/2-E

Discontinued


This 2-pole interlocking terminal block has the facility for connecting multiple connectors using any current from 0 to 16A. These blocks are suitable for use in security, lighting and electronics.


These terminal blocks are supplied in the manufacturer's pack sizes.


  • Pitch: 5mm
  • Rated voltage: UL–300V; IEC–250V
  • Rated current: UL–16A; IEC–24A
  • Wire size: 2.5mm²
  • Wire range: 12–22AWG
  • Insulation withstand voltage: 1000V min
  • Insulation resistance: 1000M57 at 500V
  • Torque: 0.5Nm
  • Temperature range: –40°C to +105°C
  • Wire strip length: 6–7mm
Pitch 5mm
No. of Ways 2
Mounting Type PCB
Wire Termination Screw
Current Rating 16A
Body Style Interlocking
Series 20
Wire Gauge 14AWG

Trustpilot