TruConnect 211800 5.0mm 2 Way Rising Clamp Terminal Block

Order Code:

21-1800

Brand: TruConnect MPN: 21-1800
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
5+ £0.315
10+ £0.244
50+ £0.206
100+ £0.179
250+ £0.158
500+ £0.141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
24,875 in stock, despatched same dayAdditional 34,875 due on 18/03/2026

Interlocking terminal block with 2 poles, 5mm pitch. Blocks interlock to give any number of connections.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5.0mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Voltage Rating 300V
Current Rating 15A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, November 22, 2018 | Question by: Rapid Customer | Product code: 21-1800
Q. The description says this product is UL approved, but what is the UL file number. I suspect I will be asked to present this when we submit our product to a test lab for product safety testing.
A. Hi Brian, thank you for your question. The UL file number is E300488.

Reviews

Be the first to submit a review

You may also like


Trustpilot