Christmas Opening Hours and Delivery Dates here

TruConnect 211810 2 Way 15A 5mm End Stackable Terminal Block

Order Code:

21-1810

Brand: TruConnect MPN: 21-1810
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
10+ £0.198
50+ £0.168
100+ £0.145
250+ £0.128
500+ £0.114
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
34,390 in stock, despatched same dayAdditional quantity lead time 5 months

End stackable, vertical mounting, wire protector, moulded terminal block with 2 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (2.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in black flame retardant PBT
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL, VDE Approved
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Voltage Rating 300V
Current Rating 15A
Colour Black
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot