Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

IMO 20.950M/2 2 Pole 15A 5mm Pitch Free Plug

IMO 20.950M/2 2 Pole 15A 5mm Pitch Free Plug

Order Code:  

21-4102

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: 20.950M/2  Copy to clipboard
 Report an error

Discontinued

Free plug terminal block with 2 ways which can be used in a variety of PCB applications. These plugs have been designed with a steel yoke to create a reliable connection suitable for use in industrial controls, information technology and other applications requiring a highly reliable interconnection with the flexibility of simplified modifications and installations.


Please note: These terminal blocks are supplied in the manufacturer's pack sizes as stipulated in the technical specification. Samples of the range are available on request.

  • Pitch: 5mm
  • Rated voltage: UL–300V; IEC–250V
  • Rated current: UL–15A; IEC–17.5A
  • Wire range: 2.5mm²
  • Solid wire size: 28–12AWG
  • Stranded wire range: 30–12AWG
  • Rated surge voltage: 1.6/ 2/ 4kV
  • Torque: 0.5Nm
  • Screw: M2.5
  • Wire strip length: 7–8mm

Reviews


Be the first to submit a review