Christmas Opening Hours and Delivery Dates here
IMO 21.95MV/2-E 2 Pole 15A 5.08mm Pitch Top Entry Header

IMO 21.95MV/2-E 2 Pole 15A 5.08mm Pitch Top Entry Header

Order Code:

21-4134

Brand: IMO MPN: 21.95MV/2-E

Discontinued


Top entry 5.08mm pitch header with 2 ways that can be used in a variety of PCB applications. The plugs have been designed with a steel yoke to create a reliable connection suitable for use in industrial controls, information technology and other applications requiring a highly reliable interconnection with the flexibility of simplified modifications and installations.


Please note: These terminal blocks are supplied in the manufacturer's pack sizes as stipulated in the technical specification. Samples of the range are available on request.


  • Rated voltage: UL–300V; IEC–250V
  • Rated current: UL–15A; IEC–17.5A
  • Wire range: 2.5mm²
  • Solid wire size: 28–12AWG
  • Stranded wire range: 30–12AWG
  • Rated surge voltage: 1.6/ 2/ 4kV
  • Torque: 0.5Nm
  • Screw: M2.5
  • Wire strip length: 7–8mm

Trustpilot