IMO 20.4101M/2 2 Pole 10A 5mm Pitch Screwless Push Fit Terminal Block

IMO 20.4101M/2 2 Pole 10A 5mm Pitch Screwless Push Fit Terminal Block

Order Code:

21-4162

Brand: IMO MPN: 20.4101M/2

Discontinued


This screwless 10A terminal block with 2 ways uses a simple spring type clamp mechanism that can be operated by means of a pushbutton if using stranded wire. Ferruled or solid wires can be inserted directly without the assistance of the pushbutton. This makes them convenient to use and offers a maintenance free, anti-vibration and a highly reliable connection method.

Please note: These terminal blocks are supplied in the manufacturer's pack sizes as stipulated in the technical specification.


  • Pitch 5mm
  • Rated voltage UL–300V; IEC–450V
  • Rated current UL–10A; IEC–24A
  • Wire range 2.5mm²
  • Solid wire size 20–14AWG
  • Stranded wire range 28–12AWG
  • Rated surge voltage 1.6/ 2.5/ 3kV
  • Wire strip length: 6–7mm
  • Manufacturer's part 20.4101M/2
Pitch 5mm
No. of Ways 2
Mounting Type PCB
Wire Termination Screwless
Current Rating 10A
Body Style Horizontal
Wire Gauge 12AWG

You may also like


Trustpilot