Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Switchcraft 226 2 Pole R/angle Prof.jack Plug

Order Code:  

20-1418

  Copy to clipboard
Brand: Switchcraft  Copy to clipboard MPN: 226  Copy to clipboard
 Report an error

Discontinued

Professional grade 2-pole 6.35mm (1¼in) mono jack plugs from Switchcraft, suitable for the most demanding of applications such as outside broadcast. Knurled handle ensures positive grip.


  • Right angle orientation
  • Solder termination
  • Copper contact material
  • Tin contact plating
  • Cable mounting
  • Fully screened
  • Large solder eye terminals
  • Rugged cable clamp
Type Stereo
Orientation Right angle
Cable Diameter 7.5mm
Material Metal

Reviews


Be the first to submit a review