Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ABB 1SNA125118R1300 6mm Blue Terminal

ABB 1SNA125118R1300 6mm Blue Terminal

Order Code:  

28-3461

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 1SNA125118R1300  Copy to clipboard
 Report an error

Discontinued

ABB's S5000 range offers a reliable and a complete range of products with all the functions required by the market. You can use it in all major industrial applications.


  • Extended product type: M6/8.N
  • Terminal description: 6mm
  • Type: Blue Terminal
  • Manufacturer's Part: 1SNA125118R1300
Type Feed through, single
Colour Blue
Connection Type Screw clamp
Current Rating N/A
Pitch N/A
Voltage Rating N/A
Wire Size 6mm²

Reviews


Be the first to submit a review