A 16A 12V DC single pole relay interface module that features coil/contact separation. The module is supplied complete with relay, socket, LED, ejector clip and identification label, making it easy to order all these components with just one part number. Suitable for many applications, e.g. industrial automation, heating and cooling systems, elevators, etc.
- Status LED
- Changeover contacts
- 35mm DIN Rail mounting
- cRU Approval
| Coil Voltage (DC) |
12V |
| Contact Configuration |
SPCO |
| Height |
62mm |
| Length |
73mm |
| Mounting Type |
DIN rail |
| Operating Temperature |
-40 to +85°C |
| Switching Current Max |
16A |
| Switching Power |
4000VA |
| Switching Voltage Max (AC) |
250VA |
| Width |
15.8mm |