ForgeFix 1NLC38335C Multi-Purpose Clout Nails Copper 38 x 3.35mm (1kg Bag)

MPN
1NLC38335C
Brand
ForgeFix
EAN-13
5028485193715
Order Code
96-0881
Country of Origin
Belgium
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    30mm 38mm 40mm 50mm 65mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These ForgeFix Multi-Purpose Copper Clout Nails are suitable for use with softwood. They have a slightly larger head that distributes the load directly underneath the top of the nail. Thick sheeting will stay firm and secure. They have a copper finish that ensures the highest possible durability. Used in many roofing applications.

These ForgeFix Multi-Purpose Clout Nails have the following specification:

Size: 38mm
Thickness: 3.35mm
Finish: Copper
Bag Weight: 1kg


Type Nails
Length 38mm

Reviews

Be the first to submit a review

Trustpilot