Christmas Opening Hours and Delivery Dates here

Cotek 1K5S-P12 1500W Enclosed Power Supply 12VDC 125A

Order Code:

59-1960

Brand: Cotek MPN: 1K5S-P12 EAN-13: 4016138623321

Discontinued


This 12V enclosed power supply from Cotek is ideal for universal applications in which high currents are required, as it offers an impressive 1500W and has been manufactured to a high standard with excellent efficiency, reliability and long life.

Additionally equipped with short circuit and overload protection, the power supply has been designed with a number of first-rate features, including remote controlled voltage and output, temperature-controlled fan, good power signal and switch-on current restriction with soft-start function. The output voltage can also be regulated through an external potentiometer or external voltage (1-5 V DC).


  • Power: 1500W
  • Operation: 0 to 50°C without derating
  • Parallel- and series operation possible
  • Active PFC
  • Sense function
  • Input voltage: 180-260V AC, 260-370V DC
  • Output voltage: 12V DC
  • Output current: 125A
  • Screw terminals
  • Weight: 4.5kg
  • 120 x 290 x 132mm (W x L x H)
  • Manufacturer part 1K5S-P12

Conforms to EN60950-1.
Output Voltage 12V DC
Output Current 0A
Power Rating 1500W
Number of Outputs 1
Dimensions (L x W x H) 290 x 120 x 132mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 180 to 260 / 260 to 370V
Temperature Range 0 to +50°C

Trustpilot