Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Royal Ohm 0805S8F1201P5E 1K2 0805 1% 1/8W Royal Ohm Chip Resistor - Pack of 100
Type | Chip resistor |
---|---|
Case Size | 0805 |
Resistance | 1.2kΩ |
Tolerance | 1% |
Power Handling | 0.125W |
Working Voltage | 150V |
Temperature Coefficient | 100ppm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In