Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Futaba 1-F4039 F14 40 MHz 4-channel RC System

Order Code:  

51-1667

  Copy to clipboard
Brand: Futaba  Copy to clipboard MPN: 1-F4039  Copy to clipboard EAN-13: 4005697840393
  • Country of Origin:
 Report an error

Discontinued

The Futaba F14 is a 4-Channel 40MHz RC system which includes transmitter, receiver, 1 servo and a pair of crystals.



  • Expandable up to 8 channels/16 functions
  • Port for installation of a Trainer Module
  • Servo reverse and programmable order of control functions
  • Large battery compartment for battery up to 3500 mAh - more than 14hrs operating time
  • Weight 600g
  • Channel raster: 10 kHz
  • Includes: Transmitter, receiver, servo, crystals
Frequency 40 MHz FM
Number of Channels 4

Reviews


Be the first to submit a review