Christmas Opening Hours and Delivery Dates here
Recom 19900016 R05P205S/R8 2W DC/DC Converter 5V In 5V Out

Recom 19900016 R05P205S/R8 2W DC/DC Converter 5V In 5V Out

Order Code:

49-6807

Brand: Recom MPN: R05P205S/R8

Discontinued


The Recom R05P205S DC/DC Converter has been especially designed for IGBT driver circuits. It has an asymmetric output of 5V DC making it ideal to power IGBT drivers, so now just one converter is needed where previously two were required.

The module is supplied with an input voltage of 5V DC and offers up to 6.4kVDC/1sec isolation. The converter operates reliably at temperatures between -40°C and +85°C without derating and with an efficiency of up to 75%, to meet the requirements of the different IGBT applications.

This RxxP2xx has Reinforced Isolation and is ideal for medical and safety applications where approved isolation is required.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Insulation voltage: 6400V DC
  • Output current: 400mA
  • Output voltage: 5V DC
  • Output voltage: 5V DC
  • Power: 2W
  • Reinforced Isolation
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.5(L) x 9.8(W)
  • Type: 2W DC/DC Converter RxxP2xx Series
  • Manufacturer's part: R05P205S/R8

Trustpilot