Stanley 1-97-519 FatMax Professional Organiser

Order Code:

84-8235

Brand: Stanley MPN: 1-97-519 EAN-13: 3253561975196
  • Country of Origin: Israel
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £15.98 £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayFurther 5 despatched in 2 working days

This Stanley FatMax Professional Organiser is ideal for storing and organising small parts and accessories, such as fixings, nuts, bolts etc. It is supplied with 10 removeable storage cups for easy access, allowing individual cups to be conveniently moved to where needed, without having to have the whole organiser near by - ideal for situations where space is limited.

  • The transparent polycarbonate lid allows easy location of contents and locks components in position, to stop the cups sliding around. Side latches allow multiple organisers to be clipped together for easy transportation. It has plastic catches.
  • Dimensions
  • Height: 7.4cm.
  • Width: 35.7cm.
  • Depth: 44.6cm.


    Type Organiser
    Number of Compartments 10
    Height 74mm
    Width 357mm
    Length 446mm
    Material Polypropylene and polycarbonate
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot