Christmas Opening Hours and Delivery Dates here

Stanley 1-96-193 16" Rigid Multi Purpose Tool Bag

Order Code:

84-8221

Brand: Stanley MPN: 1-96-193 EAN-13: 3253561961939
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £30.00 £24.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Stanley 1-96-193 is a 16-Inch rigid tool bag that is constructed from extra tough 600 x 600 denier fabric which will stand up to all worksite and weather conditions, giving the tool bag a longer life.

  • This Stanley 1-96-193 offers maximum tool protection thanks to its waterproof plastic bottom. The reinforced stress points and industrial leather provide extra strength and carry comfort.
  • The Tool bag has a zip top which makes for quick and easy tool access, as it keeps everything in place and at hand for quick access.
  • A rubber pad on strap gives a soft cushioning when transporting around worksites etc. On the side of the tool bag there are large pockets for cables, wrenches etc, and there is a centre pocket with weather flap for mobile phone use etc.


    Type Tool bag
    Length 450mm
    Material Heavy-duty fabric, plastic
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot