Christmas Opening Hours and Delivery Dates here

ABUS 19590 Door Cylinder XP2SN 10/30 vs.

Order Code:

51-8689

Brand: ABUS MPN: 19590 EAN-13: 4003318195907
  • Country of Origin:
  • View All

Discontinued


The ABUS 19590 Door Cylinder with Security Card 10/30 is the latest in door cylinder technology, offering top priority in the protection against break-ins - many locking cylinders based on outdated technology are still being fitted, with with no protection against tampering, no emergency or hazard functions, etc.

However, the ABUS 10/30 is a quality, high-tech product with versatility and effective features - for instance, the security card offers protection against unauthorized copying of keys. There is also the integrated emergency feature (the cylinder can be operated from the outside even when a key is already inserted on the inside), while the reversible dimple key has a spring-loaded locking element in tip of key (patented).

  • Nickel finish
  • 3 keys included
  • Door cylinder according to DIN EN 1303 and DIN 18252
  • Half cylinder - for garage doors or thumbturn cylinders with high ease of use; no key needed on inside
  • Ideal for main entrance doors or apartment doors
  • Integrated emergency feature - cylinder can be operated from outside even when key is already inserted on inside
  • High quality locking system with 12 independent locking elements in 3 planes
  • Size 10/30

    Trustpilot