Draper 19572 24" Combined Roller Cabinet and Tool Chest (6 Drawers)

MPN
19572
Brand
Draper
EAN-13
5010559195725
Order Code
91-9400
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 23 in stockBack-order availability date - 25/09/2026

6 drawer roller cabinet and tool chest manufactured from sheet steel with a powder coated finish and Aluminium effect trim. Drawers are fitted with ball bearing runners for smoother operation. Fitted with heavy - duty handles, swivelling castors and a secure integral locking system Supplied with two keys.

  • Combined Roller Cabinet and Tool Chest overall size:
  • W 616 x D 330 x H 998mm (including castors)
  • Weight: 30kg
  • Tool Chest
  • Drawer Configuration:
  • 3x W 511 x D 225 x H 40mm
  • 1x W 511 x D 225 x H 84mm
  • Overall size:
  • W 600 x D 260 x H 340mm
  • Roller Cabinet
  • Drawer Configuration:
  • 2x W 511 x D 308 x H 84mm
  • Overall size:
  • W 616 x D 330 x H 658mm
Type Combined Cabinet and Chest
Colour Black
Number of Drawers 6

Reviews

Be the first to submit a review

Trustpilot