Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Lappkabel 19512700 EPIC® H-A 3 MAGSV M20 Surface Mount Base Zinc Die-cast Grey

Order Code:  

63-3528

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 19512700  Copy to clipboard
 Report an error

Discontinued

A surface mount base with M20 side cable entry and a single lever for fastening. Suitable for LappKabel H-A 3 series connectors.
  • Colour: Grey
  • Connection: Screws
  • Protection type: IP67 (when locked)
  • Specification: Socket housing angled metal without screwing
  • Thread type: M20
  • Type: straight
  • LappKabel part No.: 19512700
  • LappKabel type: EPIC® H-A 3 MAGSV M20 ZW
Housing Type Surface mount
Housing Material Metal
Housing Shape Square
Cable Entry Side entry
Material Metal
Suitable For H-A 3

Reviews


Be the first to submit a review