Christmas Opening Hours and Delivery Dates here

Marquardt 1939.3312 IP65 Rocker Switch DPDT On-Off-On 250 V AC 20/4A

Order Code:

50-0998

Brand: Marquardt MPN: 1939.3312
Qty Was Unit Price (Ex VAT)
1+ £7.54 £6.35
10+ £6.78 £5.71
50+ £6.47 £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayAdditional quantity lead time 4 weeks

Modern rocker design with integrated seal against dust and splashing water. Proven switching principle with low-friction contact system for long-life.


  • Current rating 20A non-inductive, 4A inductive at 250V AC for up to 50,000 operations
  • DPDT, On-Off-On
  • Momentary-0-Momentary
  • Not illuminated
Contact Configuration (On) / off / (on)
Current Rating (Amps) 20/4A
Illumination Type None
Type Rocker switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot