Christmas Opening Hours and Delivery Dates here

Marquardt 1932.3112 IP65 Rocker Switch DPST Off-On 250 V AC 20/4 A

Order Code:

50-0987

Brand: Marquardt MPN: 1932.3112
Qty Unit Price (Ex VAT)
1+ £4.93
10+ £4.85
50+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1,166 lead time 4 weeks


Modern rocker design with integrated seal against dust and splashing water. Proven switching principle with low-friction contact system for long-life.


  • Current rating 20A non-inductive, 4A inductive at 250V AC for up to 50,000 operations
  • DPST, Off-On
  • Maintained-Maintained
  • Not illuminated
Contact Configuration On / off
Current Rating (Amps) 20/4A
Illumination Type None
Type Rocker switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot