A fully functional 48.5cm (19in) rack mount controller. The VDPC174 allows you to program 12 scanners with 16 DMX channels each, 30 banks of 8 programmable scenes, 6 chases of 240 scenes and all this by means of 8 channel sliders, a joystick and other buttons. By means of the joystick you can easily and more accurately control the movement of a fixture. To increase your ability to dazzle the audience, this unit allows you to assign and reverse DMX channels. In addition, two units can set up communication so that they can send or receive a complete file dump.
- Control up to 12 DMX scanners with a maximum of 16 channels per unit
- Features 30 programmes with 8 scenes per program
- Programs can be added together in any order to produce up to 6 chase sequences
- Programs selected using a single push-button
- Controller can be sound activated by selectable MIDI channels
- 192 DMX channels
- 8 sliders for manual control of channels
- Assignable joystick for ease of use with pan and tilt channels
- File dump allows the transfer of data between two units
- Programmable auto mode controlled by speed and fade time sliders
- 8-channel or 16-channel mode
- Built-in microphone for music triggering
- Backup memory
- Power supply 9-12V DC, 500mA
- DMX in/out 3-pin female/male XLR socket
- MIDI in, 5-pin DIN socket
- Dimensions 134mm (2U) x 85mm
- Weight 2.7kg
| Type |
DMX controller with joystick |
| Length |
134mm |
| Width |
85mm |