Stanley 1-92-762 25 Compartment Organiser

Order Code:

14-1016

Brand: Stanley MPN: 1-92-762 EAN-13: 3253561927621
  • Country of Origin: Israel
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £13.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched same dayAdditional 1 due on 25/03/2026

High quality, lightweight and compact organiser, ideal for storage of small parts, with 25 single-sided compartments.


  • Clear lid
  • Compartment sizes can be customised with supplied dividers
  • Locking lid for added security
  • Comfortable moulded handle
  • Size: 460 x 335 x 80mm
  • Stanley type 1-92-762
Number of Compartments 25
Height 8cm
Width 335mm
Length 46cm
Material Plastic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot