Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1911981 MSTB 2,5 HC/4-ST-5,08 4 Way Screw Plug Terminal 16A 5.08

Order Code:

52-3988

Brand: Phoenix Contact MPN: 1911981 EAN-13: 4017918191139

Discontinued


Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.


  • Number of ways: 4
  • Nominal current: 16A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • VDE & UL approvals
Pitch 5.08mm
No. of Ways 4
Mounting Type Cable
Wire Termination Screw
Current Rating 16A
Body Style Free plug
Series MSTB
Wire Gauge 13AWG

Trustpilot