Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LappKabel 19092000 EPIC® H-B 16 TS M32 Metal Hood Side Entry Double Lever

Order Code:  

63-3548

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 19092000  Copy to clipboard
 Report an error

Discontinued

A metal hood with M32 side cable entry and lugs for double lever fastening. Suitable for LappKabel H-B 16 series connectors.
  • Colour: Grey
  • Protection type: IP65
  • Specification: Mount housing grommets
  • Thread type: M32
  • LappKabel part No.: 19092000
  • LappKabel type: EPIC® H-B 16 TS M32
Housing Type Hood
Housing Material Metal
Housing Shape Rectangular
Cable Entry Side
Material Metal
Suitable For H-B 16

Reviews


Be the first to submit a review