Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CML 19050353 M8 LED Indicator Red Recessed Satin Chrome Bezel 24VDC

Order Code:  

43-1684

  Copy to clipboard
Brand: CML  Copy to clipboard MPN: 19050353 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.42

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 daysContact us for lead times on larger quantities
25 in Stock, despatched same dayAdditional 100 due on 17/06/2024
A high quality M8 size LED indicator that is designed for panel mounting. The long-life and low maintenance LED is an ideal alternative to incandescent lamps.
  • Recessed satin chrome bezel
  • Red LED
  • With internal resistor
  • Voltage 24V DC
  • Current 20mA
  • Intensity 80mcd
Size 8mm
Colour Red
Bezel Recessed
Intensity 80mcd
Voltage 24V
Current 20mA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review