Christmas Opening Hours and Delivery Dates here
Ansmann 1900-0019 LCD Battery Tester

Image Representative of Range

Ansmann 1900-0019 LCD Battery Tester

Order Code:

18-2549

Brand: Ansmann MPN: 1900-0019 EAN-13: 4013674021710
Qty Unit Price (Ex VAT)
1+ £14.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/12/2025

The Ansmann 1900-0019 is a compact user LCD Battery Tester that will indicate the energy content of any battery in a few moments. Simply plug it in to the Cigarette Lighter of your vehicle for a quick and precise power check of the battery, alternator and charge controller.


  • LCD Battery Tester 12/24V used to check the battery voltage
  • Displays the currently measured output voltage of the car battery exactly to 0.1V
  • With a bright, quality LED-display for voltage indicator
  • Protection: IP20
  • Operating temperature: 0°C to +25°C
  • Storage temperature: -25°C to +70°C
  • LED Red: Lights if voltage is smaller than 12 to 24V or bigger than 15 to 30V
  • LED Green: Lights if voltage is between 12 to 15V or between 24 to 30V
  • Manufacturer's part: Ansmann 1900-0019
Polarity Centre positive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot