Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 19 - M233 100m 7/0.2mm Screened Cable

Order Code:  

02-0109

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 19 - M233  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £61.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
161 in Stock, despatched same dayAdditional quantity lead time 6 months

A single screened cable suitable for general audio connection.


  • 7/0.2mm copper conductor
  • Overall diameter 3.2mm
  • Capacitance core to screen 322pF/m
  • Grey PVC sheath
  • Supplied on reels of 100m
Number of Cores 1
Colour Grey
Conductor Stranding 7/0.20mm
Conductor Material Tinned annealed copper
Length 100m
Cable Diameter 3.5mm
Conductor Resistance N/A
Capacitance 322pF/m
Conductor Stranding (AWG/Strands) 24/7AWG
Conductor Area 0.22mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review