Christmas Opening Hours and Delivery Dates here
Draper Expert 28265 18mm 1/2 Square Drive Deep Bi-hexagon Hi-torq Socket

Draper Expert 28265 18mm 1/2" Square Drive Deep Bi-hexagon Hi-torq Socket

Order Code:

91-0416

Brand: Draper Expert MPN: 28265 EAN-13: 5010559282654
  • Country of Origin:
  • View All

Discontinued


Expert Quality, deep 12 point sockets manufactured from chrome vanadium steel hardened, tempered, chrome plated and polished for corrosion protection. Chamfered end allows positive nut location. Overall length 80mm. Sold loose.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Draper Expert HI-TORQ® is a registered trademark of Draper Tools Ltd.


Type Deep socket
Socket Size 18mm
Material Chrome Vanadium Steel

Trustpilot