Christmas Opening Hours and Delivery Dates here

Raaco 189781 S293 Carrylite Shelving

Order Code:

14-2656

Brand: Raaco MPN: 189781 EAN-13: 5733439189781
Qty Was Unit Price (Ex VAT)
1+ £1028.97 £907.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/03/2026

The Raaco S293 CarryLite shelving is made from aluminium, with slide out shelves for ease of access to the CarryLite case contents. It comes with 6 removable CarryLite storage boxes.

CarryLite storage (included):

1 x CarryLite 55 5x10
4 x CarryLite 80 5x10
1 x CarryLite 150-9


  • Material: Aluminium
  • Colour: Self-coloured
  • Removable CarryLite boxes: Included
  • Carriage Load (max.): 80kg
  • Supply Qty: 1
Type Shelving with Carry Cases
Height 992mm
Width 486mm
Length 380mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot