Adafruit 1895 FRAM Breakout I2C Non- Volatile 256Kbit / 32KByte

MPN
1895
Brand
Adafruit
EAN-13
0700161459852
Order Code
75-0573
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 5 due on 14/10/2026

The Adafruit I2C Non-Volatile 256Kbit / 32KByte FRAM breakout gives your next project fast, persistent storage using cool new ferroelectric RAM technology. It's low-power, has a fast write speed, and each location can be written to 10 trillion times. Once written, data will be kept safe for 95 years at room temperature, though there may not be Arduinos then. The I2C interface runs at 1MHz and the board is happy with 3 to 5V power and logic.

Supplied as a fully assembled board plus a 1 x 8-pin 0.1in. pitch male header strip for you to solder in as required.


  • 256 Kbits (32 Kbytes) of storage
  • 2-wire I2C interface
  • 3 to 5V power and logic compatible
  • Adafruit part no. 1895

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Memory board

Reviews

Be the first to submit a review

Trustpilot