Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1888687 MKDSN 2,5/ 2-5,08 2 Way Screw Terminal Block 16A 5.08mm

Order Code:

52-3898

Brand: Phoenix Contact MPN: 1888687 EAN-13: 4017918157005

Discontinued


PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.


  • Number of ways: 2
  • Nominal current: 16A
  • Nominal voltage: 400V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • VDE & UL approvals
Pitch 5.08mm
No. of Ways 2
Mounting Type Wave Solder
Wire Gauge (AWG) 24 to 14AWG
Wire Termination Screw
Voltage Rating 400V
Current Rating 24A
Colour Green
Wire Gauge 2.5mm²

Trustpilot