Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Loctite 1886331 EA 3450 A&B Metal Filled (1:1) Twin Syringe 25ml

Standard range
Order Code:  

63-1007

 
Brand: Loctite MPN: 1886331 EAN-13: 5010266007694
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £19.29

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

Loctite EA 3450 is a 2-component epoxy, metal-bonding adhesive with structural characteristics. If you need a reliable solution for bonding or repairing of metal parts, this adhesive is the one for you. It has gap filling properties for rough and poorly fitting surfaces such as metal, ceramic, rigid plastics or wood.

Loctite 3450 cures rapidly at room temperature, is easy to apply and develops high bond strength. Applications include bonding aluminium window frames and GRP panels.


  • Two-component epoxy adhesive
  • Colour: Grey
  • Easy and fast to apply at room temperature
  • Ideal for repairing and bonding metal parts
  • Develops high bond strength
  • Working life: 4 to 6 minutes
  • Fixture time: 15 minutes
  • Suitable for: Steel and castings
  • Viscosity: 35 Pas
  • Service temperature range: -55 to +100°C
  • Tensile strength 25N/mm²
  • Peel strength 1.5N/mm
  • Supplied in a 25ml twin syringe
  • Loctite type EA 3450
Pack Size 25ml
Type Structural adhesive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot