Christmas Opening Hours and Delivery Dates here
Draper 18728 Flexible Hose for VC1600 (91-5346) 10966 and VC2000B

Draper 18728 Flexible Hose for VC1600 (91-5346) 10966 and VC2000B

Order Code:

91-5350

Brand: Draper MPN: 18728 EAN-13: 5010559187287
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


The Draper Flexible Hose for VC1600 (91-5346) 10966 and VC2000B is ideal for use around the home, workshop or car etc.


    Specification:
  • Max. vacuum pressure: 20-22KPa
  • (200-220mbar)
  • Dust capacity: 1.5L
  • Dimensions in horizontal mode (approx.):
  • Length .. 280mm
  • Height: 210mm
  • Depth: 400mm
  • Weight: 5kg
Type Vacuum cleaner accessories

Trustpilot