CML 18602250 LED Lamp BA9s Red 12V AC/DC 390 mcd

Image Representative of Range

CML 18602250 LED Lamp BA9s Red 12V AC/DC 390 mcd

MPN
18602250
Brand
CML
Order Code
59-6661
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.59
10+ £2.41
25+ £2.39
50+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

A 12V AC/DC red LED lamp with a BA9s base and a bridge rectifier. Designed for general signalling applications.


  • Built-in protection diode
  • AC and DC voltages with no polarisation
Type LED indicator light
Colour Red
Base BA9s
Operating Voltage 12V
Dimensions (Ø x L) 10 x 25mm

Reviews

Be the first to submit a review

Trustpilot