Christmas Opening Hours and Delivery Dates here

Phoenix Contact 1843375 SPT-THR 1,5/ 3-H-5,08 Terminal bk 13.5A 3 Way 5.08mm (5)

Order Code:

21-3724

Brand: Phoenix Contact MPN: 1843375 EAN-13: 4046356951838

Discontinued


3-way 13.5A, 160V, 5.08mm pitch horizontal PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ H-5,08 series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 3
  • Supplied in a 5-piece sample set
  • Nominal current: 13.5A
  • Rated voltage: 160V
  • Pitch: 5.08mm
  • Length: 13.6mm
  • Width: 14.16mm
  • Height: 9.7mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Designed for integration into the SMT soldering process
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the solder pads
  • Phoenix Contact type SPT-THR 1,5/ 3-H-5,08
  • Phoenix Contact part no. 1843375
Pitch 5.08mm
No. of Ways 3
Mounting Type Through Hole
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Push in Spring
Voltage Rating 320V
Current Rating 17.5A
Colour Black
Wire Gauge 1.5mm²

You may also like


Trustpilot