2-way 13.5A, 160V, 5.08mm pitch horizontal PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ H-5,08 series.
Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.
- No. of ways: 2
- Supplied in a 5-piece sample set
- Nominal current: 13.5A
- Rated voltage: 160V
- Pitch: 5.08mm
- Length: 13.6mm
- Width: 9.08mm
- Height: 9.7mm
- Through-hole PCB mounting with linear double pinning
- Housing colour: black
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Intuitive use through colour coded actuation lever
- Designed for integration into the SMT soldering process
- Operation and conductor connection from one direction enable integration into front of device
- Quick and convenient testing using integrated test option
- Two solder pins reduce the mechanical strain on the solder pads
- Phoenix Contact type SPT-THR 1,5/ 2-H-5,08
- Phoenix Contact part no. 1843362
| Pitch |
5.08mm |
| No. of Ways |
2 |
| Mounting Type |
Through Hole |
| Mounting Direction |
45° |
| Wire Gauge (AWG) |
24 to 16AWG |
| Wire Termination |
Push in Spring |
| Voltage Rating |
320V |
| Current Rating |
17.5A |
| Colour |
Black |
| Wire Gauge |
1.5mm² |