Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Adafruit 1833 USB Micro B Breakout Board

Order Code:  

75-0583

  Copy to clipboard
Brand: Adafruit  Copy to clipboard MPN: 1833 Copy to clipboard EAN-13: 0700161460360
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.16

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 weeksContact us for lead times on larger quantities
28 in Stock, despatched same dayAdditional 10 due on 15/07/2024

The Adafruit USB Micro-B breakout board is for those projects that must have micro-USB, but sometimes they're just too tricky to solder or perhaps you aren't at the PCB stage yet. Most small devices have adopted the micro-USB as the go to connector which is a great relief as we all have the cables to hand. These sockets are fully soldered for strength and reliability and let you talk to your USB enabled microcontroller or simply provide 5V DC.

Supplied fully assembled with a 1 x 5-pin strip of 0.1in. male header pins.


  • Micro-USB to breadboard or wire connections
  • All signal (x5) brought out to breadboard friendly solder pads
  • Dimensions 10 x 20 x 4mm (0.4 x 0.8 x 0.2in.)
  • Adafruit part no. 1833

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Type Micro-USB interface

To use this facility please Sign In.

Sign In

Reviews


Does what it says

Reviewed by: Mr Chris Green - 07 September 2016
It's an easy way to wire up a USB socket when you're not good at SMD.