Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Trust 18307 GXT 25 Gaming Mouse

Order Code:  

19-1176

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 18307 Copy to clipboard EAN-13: 8713439183078
 Report an error

Discontinued

The Trust 18307 GXT 25 is a highly accurate 2000dpi gaming mouse with 7 buttons including a convenient one-click double-fire button.
  • Ergonomic and comfortable design
  • One-click button for double-fire
  • Speed select button (800 / 2000dpi)
  • Gold-plated USB plug
  • Rubber sides for a firm grip
  • Supplied complete with user's guide
  • Trust type 18307

System requirements: Windows 8, 7, Vista or XP plus 1 free USB port.
Colour Black
Connection USB
Illuminated No
Max Range N/A
No. of Buttons 7
Polling Rate N/A
Resolution 800 to 2000dpi
Sensor Type Optical
Transfer Type Wired

Reviews


Be the first to submit a review

Trustpilot