Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik 18175203 EA-UPS 712-12B UPS 13.5VDC 12A

Order Code:

54-7511

Brand: EA Elektro-Automatik MPN: 18175203 EAN-13: 4016138583588

Discontinued


This uninterrupted power supply UPS 13.5V DC 12A from EA Elektro-Automatik has been designed for DC-distributors, and continues to work in case of a power failure, such as in alarm units, telephone systems, automatic door openers, production and process control systems.

Alternatively, an external lead-acid battery or one or more EA-BU units (maintenance-free, gas-tight lead-gel batteries) can be connected. Power failure and low voltage of the battery are reported via LEDs and potential-free contacts. In case the emergency operation continues for a long period that there is a risk of deep-discharge, the device is automatically switched off.

Another highlight is the Phoenix plug-in system, which allows maintenance and the exchange of units to be performed very quickly. The changing and maintenance of the accumulator batteries can be done during the mains operation (trickle charging).


  • Can be remote controlled (On/Off)
  • Reporting outputs
  • Plugged screw terminal
  • Natural convection cooling, LED status indication
  • Overvoltage and overtemperature protection
  • Seperate battery units, dry contacts
  • DIN rail mount
  • Clocked with PFC
  • Protected against overload and excess temperature
  • Safety according to EN60950/EN50091-1-2
  • Input voltage range: 90-264V AC
  • Output current: 11A
  • Output voltage: 13.5V DC
  • 210 x 105 x 85mm (W x H x D)
  • Weight: 1.6 kg
  • Manufacturer's part EA-UPS 712-12B

For the operation a battery module of the series EA-BU 700 is required.

Trustpilot