Christmas Opening Hours and Delivery Dates here

Raaco 181198 Shelving 7-1600

Order Code:

14-2698

Brand: Raaco MPN: 181198 EAN-13: 5733439181198
  • RoHS Compliant
  • Country of Origin: Denmark
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £434.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2026

The Raaco Shelving 7-1600 unit is made from galvanised steel. It has 10 shelves and comes with 36 Shelf Bin 7-1600 containers.

The unit comes ready to assemble and includes:

10 x Shelf 90-40
8 x Upright/Post 1000mm
4 x Plastic Connector
4 x Top Cap
4 x Base Plate/Foot Cap
36 x Shelf Bin 7-1600
40 x Shelf brackets and screws

Raaco Labels (14-2712) for the shelf bins are available separately.


  • Shelf Material: Galvanised Steel
  • Bin Material: Polypropylene
  • Colour: Self-coloured/Blue
  • Removable Shelf Bins 7-1600 included
  • Self-assembly
  • Supply Qty: 1
Type Shelving Unit with Bins
Height 2000mm
Length 430mm
Width 920mm
Material Galvanised Steel/Polypropylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot