Christmas Opening Hours and Delivery Dates here

Raaco 181143 Shelving Mix A/31

Order Code:

14-2688

Brand: Raaco MPN: 181143 EAN-13: 5733439181143
  • RoHS Compliant
  • Country of Origin: Denmark
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £292.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

The Raaco Shelving Mix A/31 unit is made from galvanised steel. It has 12 shelves and comes with 30 Shelf Bin 5-600, 12 Shelf Bin 6-1100 and 6 Shelf Bin 8-2000 containers.

The unit comes ready to assemble and includes:

12 x Shelf 90-31
8 x Upright/Post 1000mm
4 x Plastic Connector
4 x Top Cap
4 x Base Plate/Foot Cap
30 x Shelf Bin 5-600
12 x Shelf Bin 6-1100
6 x Shelf Bin 8-2000
48 x Shelf brackets and screws

Raaco Labels (14-2712) for the shelf bins are available separately.


  • Shelf Material: Galvanised Steel
  • Bin Material: Polypropylene
  • Colour: Self-coloured/Blue
  • Removable Shelf Bins, 5-600, 6-1100, 8-2000 included
  • Self-assembly
  • Supply Qty: 1
Type Shelving Unit with Bins
Height 2000mm
Length 340mm
Width 920mm
Material Galvanised Steel/Polypropylene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot