Marquardt 1804.2102 6A IP40 Rocker Switch DPDT On-On Solder Pins

Image Representative of Range

Marquardt 1804.2102 6A IP40 Rocker Switch DPDT On-On Solder Pins

Order Code:

59-3079

Brand: Marquardt MPN: 1804.2102
Qty Unit Price (Ex VAT)
2+ £2.84
10+ £2.82
25+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
43 in stock, despatched in 4 working days

A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • DPST On-On
  • Casing/button colour: Black
  • Connection: Solder pins
  • Front panel cut-out: 19.4 x 22mm
  • Functions: latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: None
  • Protection type: IP40
  • Switch position: 2 x On/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
Contact Configuration On / on
Current Rating (Amps) 6A
Illumination Type None
Type Rocker switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot